
ERJ-UP3F8201V | ||
---|---|---|
Digi-Key Part Number | 10-ERJ-UP3F8201VTR-ND - Tape & Reel (TR) 10-ERJ-UP3F8201VCT-ND - Cut Tape (CT) 10-ERJ-UP3F8201VDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-UP3F8201V | |
Description | RES 8.2K OHM 1% 1/4W 0603 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 8.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ERJ (UP3,6,8) Series Datasheet |
Featured Product | ERJ-UP3 Anti-Sulfurated Thick Film Chip Resistors |
EDA Models | ERJ-UP3F8201V by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.21500 | $2.15 |
100 | $0.08420 | $8.42 |
1,000 | $0.03526 | $35.26 |
2,500 | $0.03232 | $80.80 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02938 | $146.90 |
10,000 | $0.02742 | $274.20 |
25,000 | $0.02605 | $651.25 |
50,000 | $0.02552 | $1,276.00 |
125,000 | $0.02497 | $3,121.25 |
Attribute | Description |
---|---|
Other Names | ERJUP3F8201V 10-ERJ-UP3F8201VDKR 10-ERJ-UP3F8201VCT 10-ERJ-UP3F8201VTR |
Standard Package | 5,000 |