
ERJ-U6SJR20V | ||
---|---|---|
Digi-Key Part Number | P.2BKTR-ND - Tape & Reel (TR) P.2BKCT-ND - Cut Tape (CT) P.2BKDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-U6SJR20V | |
Description | RES 0.2 OHM 5% 1/4W 0805 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 200 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ERJ-S,U Series Datasheet |
Environmental Information | RoHS ERJ Series |
PCN Part Number | ERJ-S6 to ERJ-U6 Series 23/May/2017 |
EDA Models | ERJ-U6SJR20V by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.39200 | $3.92 |
100 | $0.15670 | $15.67 |
1,000 | $0.07723 | $77.23 |
2,500 | $0.07155 | $178.88 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06474 | $323.70 |
10,000 | $0.06179 | $617.90 |
25,000 | $0.05920 | $1,480.00 |
50,000 | $0.05792 | $2,896.00 |
125,000 | $0.05679 | $7,098.75 |
Attribute | Description |
---|---|
Other Names | P15253CT-ND P15253CT P1253CT P1253CT-ND P.2BKCT |
Standard Package | 5,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ERJ-U6SFR20V | Panasonic Electronic Components | 90,000 | P.2BJCT-ND | $0.62000 | Upgrade |