ERJ-PM8FXXXXV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PM8F9094V

Digi-Key Part Number
10-ERJ-PM8F9094VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-PM8F9094V
Description
RES 9.09M OHM 1% 0.66W 1206
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
9.09 MOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.04715$235.75
Additional Resources
AttributeDescription
Other Names
ERJPM8F9094V
10-ERJ-PM8F9094VTR
Standard Package5,000