ERD-S2TJ472V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERD-S2TJ472V
ERD-SxTJ Series Sides

ERD-S2TJ472V

Digi-Key Part Number
P4.7KBACT-ND - Cut Tape (CT)
P4.7KBATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERD-S2TJ472V
Description
RES 4.7K OHM 5% 1/4W AXIAL
Detailed Description
4.7 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Carbon Film
Features
-
Temperature Coefficient
-150/ -350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.10.0065
Obsolete

This product is no longer manufactured. View Substitutes.
Additional Resources
AttributeDescription
Other Names
ERDS2TJ472V
P4.7KBATB
P4.7KBACT
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CFM14JT4K70Stackpole Electronics Inc46,865S4.7KQCT-ND$0.10000Direct