ERJ-P03F4702V | |
---|---|
DigiKey Part Number | P16027TR-ND - Tape & Reel (TR) P16027CT-ND - Cut Tape (CT) P16027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03F4702V |
Description | RES SMD 47K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03F4702V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.12800 | $1.28 |
100 | $0.07660 | $7.66 |
1,000 | $0.05315 | $53.15 |
2,500 | $0.05123 | $128.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04375 | $218.75 |
10,000 | $0.04225 | $422.50 |
15,000 | $0.04056 | $608.40 |
25,000 | $0.03879 | $969.75 |
35,000 | $0.03762 | $1,316.70 |
50,000 | $0.03647 | $1,823.50 |
125,000 | $0.03620 | $4,525.00 |
250,000 | $0.03599 | $8,997.50 |