ERJ-2512 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-M1WTF1M5U

DigiKey Part Number
P1.5NDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-M1WTF1M5U
Description
RES 0.0015 OHM 1% 1W 2512
Customer Reference
Detailed Description
1.5 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
ERJ-M1WTF1M5U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
250/ +450ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Obsolete
This product is no longer manufactured.