ERJ-C1CFR011U

DigiKey Part Number
10-ERJ-C1CFR011UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-C1CFR011U
Description
RES 0.011 OHM 1% 2W 2010 WIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
11 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Anti-Sulfur, Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.29658$1,482.90
Manufacturers Standard Package