
ERJ-B1BFR30U | ||
---|---|---|
Digi-Key Part Number | 10-ERJ-B1BFR30UTR-ND - Tape & Reel (TR) 10-ERJ-B1BFR30UCT-ND - Cut Tape (CT) 10-ERJ-B1BFR30UDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-B1BFR30U | |
Description | RES 0.3 OHM 1% 2W 1020 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 300 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | ERJ A1,B1,2,3 High Pwr/Wide Terminal Datasheet |
HTML Datasheet | ERJ A1,B1,2,3 High Pwr/Wide Terminal Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26864 | $1,343.20 |
Attribute | Description |
---|---|
Other Names | 10-ERJ-B1BFR30UCT ERJB1BFR30U 10-ERJ-B1BFR30UDKR 10-ERJ-B1BFR30UTR |
Standard Package | 5,000 |