ERJ-1206 Pkg

ERJ-8RQJR47V

Digi-Key Part Number
P.47PTR-ND - Tape & Reel (TR)
P.47PCT-ND - Cut Tape (CT)
P.47PDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERJ-8RQJR47V
Supplier
Description
RES 0.47 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
470 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
470 mOhms
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.40000$0.40
10$0.28600$2.86
25$0.21160$5.29
50$0.15600$7.80
100$0.11450$11.45
250$0.09464$23.66
500$0.07802$39.01
1,000$0.05644$56.44
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.04731$236.55
10,000$0.04515$451.50
Additional Resources
AttributeDescription
Other Names
P0.47PTR
P.47PCT-NDR
ERJ8RQJR47V
P.47PTR
ERJ8RQJR47
P.47PTR-NDR
ERJ-8RQJR47
P.47PCT
P.47PDKR
P.47PDKR-NDR
P0.47PCT
Standard Package5,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERJ-8RQFR47VPanasonic Electronic Components30,519P.47RCT-ND$0.37000Upgrade
ERJ-8BQFR47VPanasonic Electronic Components27P17631CT-ND$0.43000Upgrade
ERJ-8BQJR47VPanasonic Electronic Components400P17670CT-ND$0.43000Upgrade