ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8RQFR39V

Digi-Key Part Number
P.39RTR-ND - Tape & Reel (TR)
P.39RCT-ND - Cut Tape (CT)
P.39RDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERJ-8RQFR39V
Supplier
Description
RES 0.39 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
390 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
390 mOhms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.04260$213.00
10,000$0.03976$397.60
25,000$0.03862$965.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.37000$0.37
10$0.31200$3.12
25$0.22720$5.68
50$0.16480$8.24
100$0.12210$12.21
250$0.09372$23.43
500$0.07384$36.92
1,000$0.05112$51.12
Digi-Reel®
QtyUnit PriceExt Price
1$0.37000$0.37
10$0.31200$3.12
25$0.22720$5.68
50$0.16480$8.24
100$0.12210$12.21
250$0.09372$23.43
500$0.07384$36.92
1,000$0.05112$51.12
Additional Resources
AttributeDescription
Other Names
P.39RDKR
ERJ-8RQFR39
ERJ8RQFR39
P.39RCT
P.39RTR-NDR
ERJ8RQFR39V
P.39RCT-NDR
P.39RTR
P.39RDKR-NDR
P0.39RTR
P0.39RCT
Q3134616J
Standard Package5,000