
ERJ-6RSJR18V | ||
---|---|---|
Digi-Key Part Number | P.18BTR-ND - Tape & Reel (TR) P.18BCT-ND - Cut Tape (CT) P.18BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-6RSJR18V | |
Description | RES 0.18 OHM 5% 1/8W 0805 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 180 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ERJ Series, Low Resistance |
Product Training Modules | |
Environmental Information | RoHS ERJ Series |
HTML Datasheet | ERJ Series, Low Resistance |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.40100 | $4.01 |
25 | $0.30480 | $7.62 |
50 | $0.22640 | $11.32 |
100 | $0.16840 | $16.84 |
250 | $0.14224 | $35.56 |
500 | $0.12192 | $60.96 |
1,000 | $0.09288 | $92.88 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07837 | $391.85 |
10,000 | $0.07663 | $766.30 |
25,000 | $0.07402 | $1,850.50 |
50,000 | $0.07257 | $3,628.50 |
125,000 | $0.07187 | $8,983.75 |
Attribute | Description |
---|---|
Other Names | P.18BCT P.18BDKR P.18BDKR-NDR P.18BTR ERJ6RSJR18V P.18BCT-NDR ERJ6RSJR18 P.18BTR-NDR P0.18BCT P0.18BTR ERJ-6RSJR18 |
Standard Package | 5,000 |