
ERJ-6DSJR20V | ||
---|---|---|
Digi-Key Part Number | P19267TR-ND - Tape & Reel (TR) P19267CT-ND - Cut Tape (CT) P19267DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-6DSJR20V | |
Description | RES 0.2 OHM 5% 1/2W 0805 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 200 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ERJ Series, Low Resistance |
Environmental Information | RoHS ERJ Series |
HTML Datasheet | ERJ Series, Low Resistance |
EDA Models | ERJ-6DSJR20V by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.30300 | $3.03 |
25 | $0.22040 | $5.51 |
50 | $0.15960 | $7.98 |
100 | $0.11840 | $11.84 |
250 | $0.09084 | $22.71 |
500 | $0.07158 | $35.79 |
1,000 | $0.04955 | $49.55 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04129 | $206.45 |
10,000 | $0.03854 | $385.40 |
25,000 | $0.03661 | $915.25 |
50,000 | $0.03587 | $1,793.50 |
125,000 | $0.03510 | $4,387.50 |
Attribute | Description |
---|---|
Other Names | P19267CT P19267TR P19267DKR ERJ6DSJR20V |
Standard Package | 5,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ERJ-6DSFR20V | Panasonic Electronic Components | 141,165 | P19315CT-ND | $0.50000 | Upgrade |