
ERJ-6DQJR30V | ||
---|---|---|
Digi-Key Part Number | P19247TR-ND - Tape & Reel (TR) P19247CT-ND - Cut Tape (CT) P19247DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-6DQJR30V | |
Description | RES 0.3 OHM 5% 1/2W 0805 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 300 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ERJ Series, Low Resistance |
Environmental Information | RoHS ERJ Series |
HTML Datasheet | ERJ Series, Low Resistance |
EDA Models | ERJ-6DQJR30V by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.20600 | $2.06 |
25 | $0.15000 | $3.75 |
50 | $0.10880 | $5.44 |
100 | $0.08070 | $8.07 |
250 | $0.06192 | $15.48 |
500 | $0.04878 | $24.39 |
1,000 | $0.03377 | $33.77 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02814 | $140.70 |
10,000 | $0.02626 | $262.60 |
25,000 | $0.02495 | $623.75 |
50,000 | $0.02444 | $1,222.00 |
125,000 | $0.02392 | $2,990.00 |
Attribute | Description |
---|---|
Other Names | ERJ6DQJR30V P19247CT P19247DKR P19247TR |
Standard Package | 5,000 |