
ERJ-6BWFR010V | ||
---|---|---|
Digi-Key Part Number | P.01AQTR-ND - Tape & Reel (TR) P.01AQCT-ND - Cut Tape (CT) P.01AQDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-6BWFR010V | |
Description | RES 0.01 OHM 1% 1/2W 0805 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ERJ Series, Low Resistance |
Product Training Modules | |
Video File | Wearable Components Solutions |
Environmental Information | RoHS ERJ Series |
Featured Product | Wearables Technology Components |
HTML Datasheet | ERJ Series, Low Resistance |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
10 | $0.50200 | $5.02 |
100 | $0.29200 | $29.20 |
1,000 | $0.16378 | $163.78 |
2,500 | $0.15812 | $395.30 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15517 | $775.85 |
10,000 | $0.14903 | $1,490.30 |
25,000 | $0.14608 | $3,652.00 |
50,000 | $0.14455 | $7,227.50 |
Attribute | Description |
---|---|
Other Names | ERJ6BWFR010V P.01AQCT P.01AQDKR Q6429863 P.01AQTR |
Standard Package | 5,000 |