ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-P Series
cut-tape-render

ERJ-3EKF1002V

DigiKey Part Number
P10.0KHTR-ND - Tape & Reel (TR)
P10.0KHCT-ND - Cut Tape (CT)
P10.0KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3EKF1002V
Description
RES SMD 10K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3EKF1002V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 344,154
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03400$0.34
25$0.02560$0.64
50$0.02100$1.05
100$0.01730$1.73
250$0.01364$3.41
500$0.01158$5.79
1,000$0.01021$10.21
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00751$37.55
10,000$0.00674$67.40
15,000$0.00649$97.35
25,000$0.00597$149.25
35,000$0.00574$200.90
50,000$0.00553$276.50
60,000$0.00542$325.20
120,000$0.00509$610.80
125,000$0.00507$633.75
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.