USD

ERJ-P Series
ERJ-P Series
cut-tape-render

ERJ-3EKF1000V

Digi-Key Part Number
P100HTR-ND - Tape & Reel (TR)
P100HCT-ND - Cut Tape (CT)
P100HDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERJ-3EKF1000V
Supplier
Description
RES SMD 100 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Failure Rate
-
Number of Terminations
2
Resistance
100 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.03700$0.37
100$0.01490$1.49
1,000$0.00670$6.70
2,500$0.00582$14.55
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.00481$24.05
Additional Resources
AttributeDescription
Other Names
ERJ3EKF1000V
P100HTR
P100HTR-NDR
Standard Package5,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RC0603FR-07100RLYageo73,443311-100HRCT-ND$0.10000Direct
RCG0603100RFKEAVishay Dale75541-1778-1-ND$0.11000Direct
RMCF0603FT100RStackpole Electronics Inc1,060,269RMCF0603FT100RCT-ND$0.10000Direct
RMCF0603FG100RStackpole Electronics Inc209,856RMCF0603FG100RCT-ND$0.10000Direct