ERJ-PA2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-2BQJR56X

Digi-Key Part Number
P17353TR-ND - Tape & Reel (TR)
P17353CT-ND - Cut Tape (CT)
P17353DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2BQJR56X
Description
RES 0.56 OHM 5% 1/6W 0402
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
560 mOhms ±5% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.23000$0.23
10$0.19500$1.95
25$0.14200$3.55
50$0.10300$5.15
100$0.07640$7.64
250$0.05860$14.65
500$0.04618$23.09
1,000$0.03197$31.97
5,000$0.02664$133.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.02486$248.60
30,000$0.02362$708.60
50,000$0.02314$1,157.00
100,000$0.02264$2,264.00
Additional Resources
AttributeDescription
Other Names
ERJ2BQJR56X
P17353TR
P17353CT
P17353DKR
Standard Package10,000