
ERJ-1GNF1181C | ||
---|---|---|
Digi-Key Part Number | P122685TR-ND - Tape & Reel (TR) P122685CT-ND - Cut Tape (CT) P122685DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-1GNF1181C | |
Description | RES SMD 1.18K OHM 1% 1/20W 0201 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 1.18 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS ERJ Series |
HTML Datasheet | |
EDA Models | ERJ-1GNF1181C by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.06300 | $0.63 |
100 | $0.02580 | $2.58 |
1,000 | $0.01157 | $11.57 |
2,500 | $0.01004 | $25.10 |
5,000 | $0.00830 | $41.50 |
Qty | Unit Price | Ext Price |
---|---|---|
15,000 | $0.00720 | $108.00 |
30,000 | $0.00633 | $189.90 |
75,000 | $0.00581 | $435.75 |
105,000 | $0.00569 | $597.45 |
Attribute | Description |
---|---|
Other Names | ERJ1GNF1181C ERJ-1GNF1181C-ND P122685TR P122685CT P122685DKR 2266-ERJ-1GNF1181C |
Standard Package | 15,000 |