ERJ-1GEJ181C

DigiKey Part Number
P180AGTR-ND - Tape & Reel (TR)
P180AGCT-ND - Cut Tape (CT)
P180AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GEJ181C
Description
RES SMD 180 OHM 5% 1/20W 0201
Customer Reference
Detailed Description
180 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEJ181C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.01400$0.14
50$0.00960$0.48
100$0.00830$0.83
* All Digi-Reel orders will add a $7.00 reeling fee.