ERJ-1210 Pkg

ERJ-14RQJR33U

Digi-Key Part Number
P.33STR-ND - Tape & Reel (TR)
P.33SCT-ND - Cut Tape (CT)
P.33SDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERJ-14RQJR33U
Supplier
Description
RES 0.33 OHM 5% 1/4W 1210
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
330 mOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
330 mOhms
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.45000$0.45
10$0.34500$3.45
25$0.26240$6.56
50$0.19500$9.75
100$0.14500$14.50
250$0.12248$30.62
500$0.10500$52.50
1,000$0.08000$80.00
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.06800$340.00
Additional Resources
AttributeDescription
Other Names
ERJ-14RQJR33
ERJ14RQJR33
P.33SCT-NDR
P0.33SCT
ERJ14RQJR33U
P.33STR
P0.33STR
P.33SCT
P.33STR-NDR
P.33SDKR
Standard Package5,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERJ-14BQFR33UPanasonic Electronic Components18,370P15977CT-ND$0.52000Upgrade
ERJ-14BQJR33UPanasonic Electronic Components1,637P17315CT-ND$0.64000Upgrade