ERJ-1210 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14BQFR33U

Digi-Key Part Number
P15977TR-ND - Tape & Reel (TR)
P15977CT-ND - Cut Tape (CT)
P15977DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERJ-14BQFR33U
Supplier
Description
RES 0.33 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
330 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
330 mOhms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Thick Film
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.52000$0.52
10$0.40000$4.00
25$0.30440$7.61
50$0.22620$11.31
100$0.16820$16.82
250$0.14208$35.52
500$0.12180$60.90
1,000$0.09280$92.80
Digi-Reel®
QtyUnit PriceExt Price
1$0.52000$0.52
10$0.40000$4.00
25$0.30440$7.61
50$0.22620$11.31
100$0.16820$16.82
250$0.14208$35.52
500$0.12180$60.90
1,000$0.09280$92.80
Additional Resources
AttributeDescription
Other Names
ERJ14BQFR33U
P15977CT
P15977DKR
P15977TR
Standard Package5,000