
ERJ-12NF10R5U | ||
---|---|---|
Digi-Key Part Number | 10-ERJ-12NF10R5UTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ERJ-12NF10R5U | |
Description | RES 10.5 OHM 1% 3/4W 1812 | |
Manufacturer Standard Lead Time | 55 Weeks | |
Detailed Description | 10.5 Ohms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | ERJ Series, Precision Resistor Datasheet |
Attribute | Description |
---|---|
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09919 | $991.90 |
Attribute | Description |
---|---|
Other Names | ERJ12NF10R5U 10-ERJ-12NF10R5UTR |
Standard Package | 5,000 |