ERJ-12NF1072U

DigiKey Part Number
10-ERJ-12NF1072UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-12NF1072U
Description
RES 10.7K OHM 1% 3/4W 1812
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
10.7 kOhms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1812 (4532 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10116$1,011.60