ERB-SE1R25U | |
---|---|
DigiKey Part Number | P11372TR-ND - Tape & Reel (TR) P11372CT-ND - Cut Tape (CT) P11372DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-SE1R25U |
Description | FUSE BOARD MNT 1.25A 32VDC 0603 |
Customer Reference | |
Detailed Description | 1.25 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 100°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.028" H (1.60mm x 0.80mm x 0.70mm) | |
DC Cold Resistance | 0.12 Ohms | |
Base Product Number |