
ERB-RE1R00V | |
---|---|
DigiKey Part Number | P15124TR-ND - Tape & Reel (TR) P15124CT-ND - Cut Tape (CT) P15124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RE1R00V |
Description | FUSE BOARD MOUNT 1A 32VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERB-RE1R00V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |
DC Cold Resistance | 0.125 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
5 | $0.25600 | $1.28 |
10 | $0.23600 | $2.36 |
50 | $0.19620 | $9.81 |
100 | $0.18100 | $18.10 |
250 | $0.16272 | $40.68 |
500 | $0.15012 | $75.06 |
1,000 | $0.13846 | $138.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11690 | $584.50 |
10,000 | $0.10766 | $1,076.60 |
15,000 | $0.10257 | $1,538.55 |
25,000 | $0.09647 | $2,411.75 |
35,000 | $0.09500 | $3,325.00 |