
ERB-RE0R50V | |
---|---|
DigiKey Part Number | P15127TR-ND - Tape & Reel (TR) P15127CT-ND - Cut Tape (CT) P15127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RE0R50V |
Description | FUSE BOARD MNT 500MA 32VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mA AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERB-RE0R50V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |
DC Cold Resistance | 0.33 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
5 | $0.26200 | $1.31 |
10 | $0.24100 | $2.41 |
50 | $0.20000 | $10.00 |
100 | $0.18460 | $18.46 |
250 | $0.16596 | $41.49 |
500 | $0.15312 | $76.56 |
1,000 | $0.14123 | $141.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11690 | $584.50 |
10,000 | $0.10766 | $1,076.60 |
15,000 | $0.10257 | $1,538.55 |
25,000 | $0.09647 | $2,411.75 |
35,000 | $0.09500 | $3,325.00 |