USD

Obsolete item.
0603 Pkg
ERA-V27J221V
Digi-Key Part Number
P220CGTR-ND - Tape & Reel (TR)
P220CGCT-ND - Cut Tape (CT)
P220CGDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERA-V27J221V
Supplier
Description
RES TEMP SENS 220 OHM 5% 1/16W
Detailed Description
±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 2700ppm/°C Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Temperature Sensitive
Applications
Temperature Correction Circuits
Composition
Metal Film
Tolerance
±5%
Power (Watts)
0.063W, 1/16W
Temperature Coefficient
2700ppm/°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Resistance
220 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 14,392

14,392 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
ERAV27J221V
P220CGTR
P220CGTR-NDR
Standard Package5,000