USD

Obsolete item.
ERAS Series 0805 Pkg
ERA-S33J271V
Digi-Key Part Number
P270CDTR-ND - Tape & Reel (TR)
P270CDCT-ND - Cut Tape (CT)
P270CDDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERA-S33J271V
Supplier
Description
RES TEMP SENS 270 OHM 5% 1/10W
Detailed Description
±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 3300ppm/°C Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Temperature Sensitive
Applications
Temperature Correction Circuits
Composition
Metal Film
Tolerance
±5%
Power (Watts)
0.1W, 1/10W
Temperature Coefficient
3300ppm/°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Resistance
270 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 8,063

8,063 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
ERAS33J271V
P270CDTR
P270CDTR-NDR
Standard Package5,000