USD

Obsolete item.
ERAS Series 0805 Pkg
ERA-S15J392V
Digi-Key Part Number
P3.9KCBTR-ND - Tape & Reel (TR)
P3.9KCBCT-ND - Cut Tape (CT)
P3.9KCBDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERA-S15J392V
Supplier
Description
RES TEMP SENS 3.9K OHM 5% 1/10W
Detailed Description
±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Temperature Sensitive
Applications
Temperature Correction Circuits
Composition
Metal Film
Tolerance
±5%
Power (Watts)
0.1W, 1/10W
Temperature Coefficient
1500ppm/°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Resistance
3.9 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 9,307

9,307 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
ERAS15J392V
P3.9KCBTR
P3.9KCBTR-NDR
Standard Package5,000