
ERA-8VEB47R0V | |
---|---|
DigiKey Part Number | 10-ERA-8VEB47R0VTR-ND - Tape & Reel (TR) 10-ERA-8VEB47R0VCT-ND - Cut Tape (CT) 10-ERA-8VEB47R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8VEB47R0V |
Description | RES 47 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
10 | $0.38300 | $3.83 |
50 | $0.33600 | $16.80 |
100 | $0.31770 | $31.77 |
500 | $0.28104 | $140.52 |
1,000 | $0.25661 | $256.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.22712 | $1,135.60 |