Panasonic ERA-8P Series Thin Film Chip Resistors Photo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8PPB1823V

Digi-Key Part Number
10-ERA-8PPB1823VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-8PPB1823V
Description
RES 182K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
54 Weeks
Detailed Description
182 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Available To Order

All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.66980$3,349.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
10-ERA-8PPB1823VTR
ERA8PPB1823V
Standard Package5,000