ERA-8PEB9103V

DigiKey Part Number
10-ERA-8PEB9103VTR-ND - Tape & Reel (TR)
10-ERA-8PEB9103VCT-ND - Cut Tape (CT)
10-ERA-8PEB9103VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8PEB9103V
Description
RES 910K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
910 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.29000$1.29
10$0.90500$9.05
50$0.68420$34.21
100$0.60310$60.31
500$0.44458$222.29
1,000$0.43338$433.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.43338$2,166.90
Manufacturers Standard Package