
ERA-8AHD10R7V | ||
---|---|---|
Digi-Key Part Number | 10-ERA-8AHD10R7VTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ERA-8AHD10R7V | |
Description | RES 10.7 OHM 0.50% 1/8W 1206 | |
Manufacturer Standard Lead Time | 45 Weeks | |
Detailed Description | 10.7 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thin Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | ERA-1A,2A,3A,6A,8A Series Datasheet |
Attribute | Description |
---|---|
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09095 | $454.75 |
Attribute | Description |
---|---|
Other Names | ERA8AHD10R7V 10-ERA-8AHD10R7VTR |
Standard Package | 5,000 |