
ERA-3VEB47R5V | ||
---|---|---|
Digi-Key Part Number | 10-ERA-3VEB47R5VTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ERA-3VEB47R5V | |
Description | RES 47.5 OHM 0.1% 1/8W 0603 | |
Manufacturer Standard Lead Time | 55 Weeks | |
Detailed Description | 47.5 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Panasonic New Product Spotlight: ERA-xV Series Thin Film Chip Resistors |
Featured Product | ERA-xV/ERA-xK Series Thin Film Chip Resistors |
PCN Design/Specification | Multiple Series Specification 20/Dec/2020 |
HTML Datasheet | Thin Film Chip Resistors Brochure |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12725 | $636.25 |
Attribute | Description |
---|---|
Other Names | ERA3VEB47R5V 10-ERA-3VEB47R5VTR |
Standard Package | 5,000 |