ENW89849A1KF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENW-89849A1KF

DigiKey Part Number
P19097TR-ND - Tape & Reel (TR)
P19097CT-ND - Cut Tape (CT)
P19097DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ENW-89849A1KF
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
0dBm
Sensitivity
-93dBm
Serial Interfaces
-
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.35V ~ 3.3V
Current - Receiving
4.9mA
Current - Transmitting
4.9mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.73000$19.73
10$17.18900$171.89
25$16.30880$407.72
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$15.07067$2,260.60
300$14.52750$4,358.25
450$14.22464$6,401.09
Manufacturers Standard Package