USD

Obsolete item.
ELL6PM Series
ELL6PM Series
ELL6PM Series Bottom
ELL6PM Series Top, Sides
ELL-6PM820M
Digi-Key Part Number
PCD1715TR-ND - Tape & Reel (TR)
PCD1715CT-ND - Cut Tape (CT)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELL-6PM820M
Supplier
Description
FIXED IND 82UH 360MA 680 MOHM
Detailed Description
Shielded Wirewound Inductor 680mOhm Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Tolerance
±20%
Current - Saturation
-
Shielding
Shielded
DC Resistance (DCR)
680mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Inductance
82 µH
Current Rating (Amps)
360 mA
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 413

413 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.66000$0.66
10$0.56500$5.65
25$0.53040$13.26
50$0.50380$25.19
100$0.48080$48.08
250$0.45792$114.48
Additional Resources
AttributeDescription
Other Names
ELL6PM820M
PCD1715TR
Standard Package1,000