USD

Obsolete item.
ELL6GM Series
ELL6GM Series
ELL6GM Series Bottom
ELL6GM Series Top, Sides
ELL-6GM270M
Digi-Key Part Number
PCD1687TR-ND - Tape & Reel (TR)
PCD1687CT-ND - Cut Tape (CT)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELL-6GM270M
Supplier
Description
FIXED IND 27UH 560MA 350 MOHM
Detailed Description
Shielded Wirewound Inductor 350mOhm Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
350mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Inductance
27 µH
Current Rating (Amps)
560 mA
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 965

965 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
ELL6GM270M
PCD1687TR
PCD1687TR-NDR
Standard Package1,000