USD

Obsolete item.
ELL-5PM Series
ELL-5PM Series
ELL5(G,P)M Series Top, Sides
ELL5(G,P)M Series Footprint
ELL-5PM820M
Digi-Key Part Number
PCD2106TR-ND - Tape & Reel (TR)
PCD2106CT-ND - Cut Tape (CT)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELL-5PM820M
Supplier
Description
FIXED IND 82UH 320MA 780 MOHM
Detailed Description
Shielded Wirewound Inductor 780mOhm Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
780mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Inductance
82 µH
Current Rating (Amps)
320 mA
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
In Stock: 1,898

1,898 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
ELL5PM820M
PCD2106TR
Standard Package2,000