USD

Obsolete item.
ELL-5PM Series
ELL-5PM270M
Digi-Key Part Number
PCD2100TR-ND - Tape & Reel (TR)
PCD2100CT-ND - Cut Tape (CT)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELL-5PM270M
Supplier
Description
FIXED IND 27UH 550MA 230 MOHM
Detailed Description
Shielded Wirewound Inductor 230mOhm Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
230mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Inductance
27 µH
Current Rating (Amps)
550 mA
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
In Stock: 1,774

1,774 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
ELL5PM270M
PCD2100TR
Standard Package2,000