USD

Obsolete item.
ELL-5GM Series
ELL-5GM Series
ELL5(G,P)M Series Top, Sides
ELL5(G,P)M Series Footprint
ELL-5GM470M
Digi-Key Part Number
PCD2181TR-ND - Tape & Reel (TR)
PCD2181CT-ND - Cut Tape (CT)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELL-5GM470M
Supplier
Description
FIXED IND 47UH 390MA 930 MOHM
Detailed Description
Shielded Wirewound Inductor 930mOhm Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
930mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Inductance
47 µH
Current Rating (Amps)
390 mA
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
In Stock: 1,995

1,995 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other NamesPCD2181TR
Standard Package2,000