USD

Obsolete item.
ELL-5GM Series
ELL-5GM Series
ELL5(G,P)M Series Top, Sides
ELL5(G,P)M Series Footprint
ELL-5GM270M
Digi-Key Part Number
PCD2084TR-ND - Tape & Reel (TR)
PCD2084CT-ND - Cut Tape (CT)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELL-5GM270M
Supplier
Description
FIXED IND 27UH 450MA 430 MOHM
Detailed Description
Shielded Wirewound Inductor 430mOhm Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Tolerance
±20%
Current - Saturation
-
Shielding
Shielded
DC Resistance (DCR)
430mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Inductance
27 µH
Current Rating (Amps)
450 mA
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
In Stock: 1,880

1,880 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.38000$0.38
10$0.31900$3.19
25$0.30000$7.50
50$0.28480$14.24
100$0.27180$27.18
250$0.25884$64.71
Additional Resources
AttributeDescription
Other Names
ELL5GM270M
PCD2084TR
Standard Package2,000