USD

Obsolete item.
ELL4LM
ELL4LM
ELL4(G,L)M Series Top, Sides
ELL4(G,L)M Series Bottom
ELL-4GM470M
Digi-Key Part Number
PCD2180TR-ND - Tape & Reel (TR)
PCD2180CT-ND - Cut Tape (CT)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELL-4GM470M
Supplier
Description
FIXED IND 47UH 260MA 1.05 OHM
Detailed Description
Shielded Wirewound Inductor 1.05Ohm Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Tolerance
±20%
Current - Saturation
-
Shielding
Shielded
DC Resistance (DCR)
1.05Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.059" (1.50mm)
Inductance
47 µH
Current Rating (Amps)
260 mA
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
In Stock: 1,954

1,954 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.36000$0.36
10$0.30900$3.09
25$0.29040$7.26
50$0.27560$13.78
100$0.26310$26.31
250$0.25060$62.65
Additional Resources
AttributeDescription
Other NamesPCD2180TR
Standard Package2,000