USD

Obsolete item.
ELL4LM
ELL-4GM2R4N
Digi-Key Part Number
PCD2061TR-ND - Tape & Reel (TR)
PCD2061CT-ND - Cut Tape (CT)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELL-4GM2R4N
Supplier
Description
FIXED IND 2.4UH 1.15A 66 MOHM
Detailed Description
Shielded Wirewound Inductor 66mOhm Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Tolerance
±30%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
66mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.059" (1.50mm)
Inductance
2.4 µH
Current Rating (Amps)
1.15 A
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
In Stock: 217

217 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
ELL4GM2R4N
PCD2061TR
Standard Package2,000