USD

Obsolete item.
ELL4LM
ELL4LM
ELL4(G,L)M Series Top, Sides
ELL4(G,L)M Series Bottom
ELL-4GM270M
Digi-Key Part Number
PCD2070TR-ND - Tape & Reel (TR)
PCD2070CT-ND - Cut Tape (CT)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELL-4GM270M
Supplier
Description
FIXED IND 27UH 330MA 640 MOHM
Detailed Description
Shielded Wirewound Inductor 640mOhm Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
640mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.059" (1.50mm)
Inductance
27 µH
Current Rating (Amps)
330 mA
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
In Stock: 1,046

1,046 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
ELL4GM270M
PCD2070TR
Standard Package2,000