SA Series type 1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SA Series type 1210
1210 (3225) Side
1210 (3225) Top

ELJ-SA181KF

Digi-Key Part Number
PCD1112TR-ND - Tape & Reel (TR)
PCD1112CT-ND - Cut Tape (CT)
PCD1112DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELJ-SA181KF
Description
FIXED IND 180UH 5MA 11 OHM SMD
Detailed Description
180 µH Shielded Inductor 5 mA 11Ohm Max 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
11Ohm Max
Q @ Freq
40 @ 1.5MHz
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Package / Case
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
123 In Stock

Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.34000$0.34
10$0.20700$2.07
25$0.17120$4.28
50$0.14860$7.43
100$0.12850$12.85
Additional Resources
AttributeDescription
Other Names
PCD1112TR
ELJSA181KB
PCD1112CT-NDR
ELJ-SA181KB
PCD1112CT
ELJSA181KF
PCD1112TR-NDR
PCD1112DKR
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SP1210R-184KAPI Delevan Inc.0SP1210R-184KCT-ND$1.90260Similar