ELJ-RG8N2JF is Obsolete and no longer manufactured.

cms-subs-available:

Similar


TDK Corporation
cms-in-stock: 11,550
Unit Price: $0.20000
Datasheet

cms-photo-not-available
cms-photo-disclaimer

ELJ-RG8N2JF

cms-digikey-product-number
PCD1587TR-ND - Tape & Reel (TR)
PCD1587CT-ND - Cut Tape (CT)
PCD1587DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
ELJ-RG8N2JF
cms-description
FIXED IND 8.2NH 230MA 1 OHM SMD
cms-detailed-description
8.2 nH Unshielded Inductor 230 mA 1Ohm Max 0201 (0603 Metric)
cms-customer-reference
Datasheet Datasheet
cms-product-attributes
cms-type
cms-description
cms-select
cms-category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Type
-
Material - Core
Non-Magnetic
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
4 @ 100MHz
Frequency - Self Resonant
7GHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 MHz
Mounting Type
Package / Case
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.012" (0.31mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
ELJRG8N2JF
PCD1587TR
PCD1587DKR
PCD1587CT
Standard Package15,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MLK0603L8N2JT000TDK Corporation11,550445-1581-1-ND$0.20000Similar