
ELJ-RG1N0DF | ||
---|---|---|
Digi-Key Part Number | PCD1576TR-ND - Tape & Reel (TR) PCD1576CT-ND - Cut Tape (CT) PCD1576DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ELJ-RG1N0DF | |
Description | FIXED IND 1NH 550MA 120 MOHM SMD | |
Detailed Description | 1 nH Unshielded Inductor 550 mA 120mOhm Max 0201 (0603 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Type | - | |
Material - Core | Non-Magnetic | |
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 20GHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ELJ-RG Series |
HTML Datasheet | ELJ-RG Series |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Attribute | Description |
---|---|
Other Names | PCD1576DKR PCD1576TR ELJRG1N0DF PCD1576CT |
Standard Package | 15,000 |