ELJ-RG12NJF is Obsolete and no longer manufactured.
Similar

ELJ-RG12NJF | ||
---|---|---|
Digi-Key Part Number | PCD1589TR-ND - Tape & Reel (TR) PCD1589CT-ND - Cut Tape (CT) PCD1589DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ELJ-RG12NJF | |
Description | FIXED IND 12NH 190MA 1.6 OHM SMD | |
Detailed Description | 12 nH Unshielded Inductor 190 mA 1.6Ohm Max 0201 (0603 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Type | - | |
Material - Core | Non-Magnetic | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.6Ohm Max | |
Q @ Freq | 3 @ 100MHz | |
Frequency - Self Resonant | 6.1GHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ELJ-RG Series |
HTML Datasheet | ELJ-RG Series |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Attribute | Description |
---|---|
Other Names | ELJRG12NJF PCD1589DKR PCD1589CT PCD1589TR |
Standard Package | 15,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MLK0603L12NJT000 | TDK Corporation | 4,195 | 445-1583-1-ND | $0.20000 | Similar |