ELJ-FA330KF is Obsolete and no longer manufactured.
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar




ELJ-FA330KF | ||
---|---|---|
Digi-Key Part Number | PCD1026TR-ND - Tape & Reel (TR) PCD1026CT-ND - Cut Tape (CT) PCD1026DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ELJ-FA330KF | |
Description | FIXED IND 33UH 85MA 5.6 OHM SMD | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 85 mA 5.6Ohm Max 1210 (3225 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Type | ||
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.6Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ELJ-FA, FB, FC Datasheet |
PCN Obsolescence/ EOL | |
HTML Datasheet | ELJ-FA, FB, FC Datasheet |
EDA Models | ELJ-FA330KF by Ultra Librarian |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Attribute | Description |
---|---|
Other Names | ELJ-FA330KF2 PCD1026TR ELJFA330KF PCD1026CT PCD1026DKR ELJFA330KF2 PCD1026 PCD1026DKR-NDR Q3113917 PCD1026CT-NDR PCD1026TR-NDR |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
IMC1210BN330K | Vishay Dale | 0 | IMC1210BN330K-ND | $0.85082 | Direct |
B82422H1333K000 | EPCOS - TDK Electronics | 1,450 | 495-2647-1-ND | $0.62000 | Direct |
IMC1210EB330K | Vishay Dale | 0 | IMC1210EB330K-ND | $0.85082 | Direct |
B82422A1333K100 | EPCOS - TDK Electronics | 51 | 495-1702-1-ND | $0.55000 | Direct |
CM322522-330KL | Bourns Inc. | 8,962 | CM322522-330KLCT-ND | $0.31000 | Direct |