H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H Series
200, 400, 600 Type Footprint
Circuit Example

ELF-18D624F

Digi-Key Part Number
PLK1036-ND
Manufacturer
Manufacturer Product Number
ELF-18D624F
Description
CMC 33MH 800MA 2LN TH
Detailed Description
33 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 707mOhm (Typ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Product Status
Obsolete
Filter Type
-
Number of Lines
2
Inductance @ Frequency
33 mH @ 1 kHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
707mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-20°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.122" L x 1.142" W (28.50mm x 29.00mm)
Height (Max)
0.925" (23.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.00.0000
Additional Resources
AttributeDescription
Other Names
ELF18D624F
PLK1036
PLK1036-NDR
Standard Package25